Panasonic IndustryECW-F2275JACapacitor Film
Cap Film 2.7uF 250V PP 5%( 23.8 X 11.4 X 17.2mm) Radial 20mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 2.7uF | |
| 5% | |
| 250VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 20 | |
| 23.8 X 11.4 X 17.2 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 23.8(Max) | |
| 11.4(Max) | |
| 17.2(Max) | |
| 0.8 | |
| 25 | |
| 18.7(Max) |
Panasonic's ECW-F2275JA plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 20 mm. It has a tolerance of 5%. This product is 23.8(Max) mm long, 17.2(Max) mm tall and 11.4(Max) mm deep. The ECW-F2275JA polypropylene film capacitor has a radial termination style. Its capacitance value is 2.7uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

