ECS Inc InternationalECS-TXO-5032-250-TRControlled Oscillators
Oscillator TCXO 25MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS Inc.'s ECS-TXO-5032 SMD TCXO presents a frequency range spanning from 6.40 MHz to 38.4 MHz, coupled with a standard 15 pF load capacitance and HCMOS output for reliable performance. Encased in a compact ceramic package measuring 5.0 x 3.2 mm, these TCXO SMD oscillators offer a perfect blend of precision and size. Operating within a standard temperature range of -30°C to +85°C, the ECS-TXO-5032 TCXO SMD oscillators also feature a standard ±2.5ppm stability and ±1.5ppm tolerance. With their exceptional stability, these oscillators are exceptionally well-suited for demanding applications, especially in the realm of wireless Internet of Things (IoT).
Check out our technical guide Oscillator Circuit Design Considerations here.
Quartz crystal oscillators are subject to temperature fluctuation. When a crystal oscillator experiences temperature changes outside its operable range, the resonant frequency will vary.
However, quartz crystal oscillators are still required to properly function in applications that experience temperature changes. There are many variables that could contribute to temperature changes in a circuit design including environmental factors or design configuration.
To achieve a stable frequency, compensation or control is a must. The best solutions for stability over temperature are TCXOs and OCXOs. These electronic components allow a core oscillator to execute its key timing functions without the detrimental effects of temperature affecting its performance. Learn more about VCXOs v TCXOs v OCXOs through our article here.
Learn more in our video “Oscillator and Oscillator Principles”.
Key Features
- • 5.0 mm x 3.2 mm ceramic package
- • 25 MHz temperature compensated oscillator
- • 15pF load capacitance
- • ±1.5 ppm frequency tolerance
- • -30ºC ~ +85ºC standard operating temperature range
- • HCMOS output
- • RoHS 3 and REACH compliant
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 25 | |
| 25 | |
| 25 | |
| ±1ppm/Year | |
| -135(Max)@1KHz | |
| ±1.5ppm | |
| ±2.5ppm | |
| 15 | |
| 60 | |
| HCMOS | |
| 3.135 | |
| 3.465 | |
| 6 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

