| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | TCXO |
| Upper Frequency (MHz) | 10 |
| Center Frequency (MHz) | 10 |
| Output Frequency (MHz) | 10 |
| Frequency Aging | ±1ppm/Year |
| Typical Phase Noise (dBc/Hz) | -135(Max)@1KHz |
| Frequency Tolerance | ±1.5ppm |
| Frequency Stability | ±2.5ppm |
| Load Capacitance (pF) | 15 |
| Maximum Symmetry (%) | 60 |
| Output Level | HCMOS |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Maximum Supply Current (mA) | 6 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 4 |
| Supplier Package | SMD |
| Pin Count | 4 |