ECS Inc InternationalECS-TXO-20CSMV-320-EY-TRControlled Oscillators
Oscillator TCXO 32MHz ±2ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 1.8V/2.5V/3.3V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 32 | |
| 32 | |
| 32 | |
| ±1ppm/(1st) Year | |
| -145@10KHz | |
| ±2ppm | |
| ±2.5ppm | |
| 10 | |
| Clipped Sinewave | |
| 1.7 | |
| 3.465 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

