ECS Inc InternationalECS-TXO-2016-33-160-TRControlled Oscillators
Oscillator TCXO 16MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 16 | |
| 16 | |
| 16 | |
| ±1ppm/Year | |
| -145@10KHz | |
| ±2ppm | |
| ±2.5ppm | |
| 15 | |
| 55 | |
| HCMOS | |
| 2.97 | |
| 3.63 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Supplier Package | Mini-CSMD |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

