ECS Inc InternationalECS-MPIL0630-3R3MCInductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 6.5A 0.022Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Iron | |
| 3.3u | |
| 30 | |
| 20% | |
| 100K | |
| 6.5 | |
| 9.5 | |
| 0.022 | |
| 2 | |
| 2525 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.8 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

