ECS Inc InternationalECS-92.1-20-1Crystals
Crystal 9.216MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 35Ohm 2-Pin HC-49/U Thru-Hole
| Not Compliant | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 9.216 | |
| ±30 | |
| ±50 | |
| ±5 (1st) | |
| 20 | |
| 35 | |
| Fundamental | |
| -10 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 13.46(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 11.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/U |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

