| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8543.70.98.60 |
| Automotive | No |
| PPAP | No |
| Type | Crystal Oscillator |
| Standard Frequency (MHz) | 1 |
| Frequency Stability (ppm) | ±200 |
| Load Capacitance (pF) | 50 |
| Maximum Symmetry (%) | 60 |
| Output Level | CMOS|TTL |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.06 mm |
| Package Length | 14(Max) mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| Pin Count | 4 |