25-50% Off
ECS Inc InternationalECS-80-20-18-TRCrystals
Crystal 8MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 100Ohm 4-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.60.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 8 | |
| ±30 | |
| ±100 | |
| ±5 | |
| 20 | |
| 100 | |
| Fundamental | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5 mm |
| Package Width | 5.5 mm |
| Package Length | 11.8 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

