ECS Inc InternationalECS-3953M-400-B-TRSMD Crystal Oscillators
Oscillator XO 40MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 40 | |
| ±50 | |
| 15 | |
| 60 | |
| HCMOS | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 5(Max) mm |
| Package Length | 7.5(Max) mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

