ECS Inc InternationalECS-3953M-1000-AU-TRSMD Crystal Oscillators
Oscillator XO 100MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal Oscillator | |
| 100 | |
| ±100 | |
| ±5 | |
| 15 | |
| 60 | |
| HCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 4 |
| Supplier Package | Mini-SMD |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

