ECS Inc InternationalECS-3953M-100-BN-TRSMD Crystal Oscillators

Oscillator XO 10MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Total In Stock: 10,002 parts

Regional Inventory: 7,000

    Total$1,087.20Price for 1000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: $1.355
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,002 parts
      • Price: $1.355
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.7185

    7,000 In stock: Ships in 2 days

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2501+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 7,000 parts
      • Price: $1.0872

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.