ECS Inc InternationalECS-384-10-37-CKM-TRCrystals
Crystal 38.4MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin Mini-CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 38.4 | |
| ±10 | |
| ±10 | |
| ±5 (1st) | |
| 10 | |
| 60 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Supplier Package | Mini-CSMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

