ECS Inc InternationalECS-36-20-5PXDU-TRCrystals
Crystal 3.6864MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.30 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 3.6864 | |
| ±30 | |
| ±100 | |
| ±5 (1st) | |
| 20 | |
| 150 | |
| Fundamental | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.3(Max) mm |
| Package Width | 4.8(Max) mm |
| Package Length | 11.4 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

