ECS Inc InternationalECS-36-18-5PLX-AGN-TRCrystals
Crystal 3.6864MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal | |
| 3.6864 | |
| ±25 | |
| ±30 | |
| ±5 (1st) | |
| 18 | |
| 150 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.2(Max) mm |
| Package Width | 4.8(Max) mm |
| Package Length | 11.4 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

