ECS Inc InternationalECS-35-S-1Crystals
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 120Ohm 2-Pin HC-49/U Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 3.579545 | |
| ±30 | |
| ±50 | |
| ±5 (1st) | |
| Series | |
| 120 | |
| Fundamental | |
| -10 | |
| 70 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 13.46(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 11.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/U |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

