ECS Inc InternationalECS-327TXO-30-TRControlled Oscillators
Oscillator TCXO 0.032768MHz ±1.5ppm (Tol) ±5ppm (Stability) 15pF CMOS 60% 3V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 0.032768 | |
| 0.032768 | |
| 0.032768 | |
| ±3ppm/(1st) Year | |
| ±1.5ppm | |
| ±5ppm | |
| 15 | |
| 60 | |
| CMOS | |
| 2.85 | |
| 3.15 | |
| 0.00125(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 2.5 |
| Package Length | 3.28 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

