ECS Inc InternationalECS-327SMO-TRSMD Crystal Oscillators
Oscillator XO 0.032768MHz -60ppm/30ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 0.032768 | |
| -60/30 | |
| 15 | |
| 55 | |
| CMOS | |
| 1.5 | |
| 6 | |
| 3.3 | |
| -10 | |
| 60 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) |
| Package Width | 4 |
| Package Length | 6.5 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

