ECS Inc InternationalECS-286.3-18-5PX-F-EN-TRCrystals
Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 28.63636 | |
| ±30 | |
| ±50 | |
| ±5 (1st) | |
| 18 | |
| 30 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.3(Max) mm |
| Package Width | 4.8(Max) mm |
| Package Length | 11.4 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

