ECS Inc InternationalECS-2520MV-250-BN-TR | ECS Inc. InternationalSMD Crystal Oscillators

Low jitter, 4-pad HCMOS MultiVolt™ surface mount oscillator with capability of 1.6 ~ 3.6 V

Low jitter MultiVolt™ oscillator | ECS-2520MV-250-BN-TR

The ECS-2520MV-250-BN-TR is a HCMOS MultiVolt™ low jitter oscillator comes in a 2.5 x 2.0 x 0.8 mm ceramic package. This high stability oscillator is ideal for wireless and IoT applications where stability is critical. They can function from a fixed supply voltage or battery level voltage from 1.7V to 3.6V or on a static supply compatible with 1.6V, 2.5V, 3.0V, and 3.6V. This MultiVolt™ oscillator has a standard stability of ±25pmm over standard operating temperature of -40°C ~ +85°C.



  •  Key Features:
  • •  2.5 x 2.0 x 0.8 mm footprint
  • •  Frequency Range: 25 MHz
  • •  Compatible with +1.8V, +2.5V, +3.0V, or +3.3V supply
  • •  HCMOS output
  • •  ±20ppm Stability Available with Extended Temperature Range
  • •  Low Jitter: 1pS
  • •  Temperature Range: -40°C ~ +85°C
  • •  RoHs 3 and REACH Compliant

For more extended temperatures, click here to see the ECS-2520MVQ automotive MultiVolt™ oscillator.

For a low current oscillator, click here to see the ECS-2520MVLC low current MultiVolt™ oscillator.



About ECS Inc. International’s MultiVolt™ Oscillators

Download Datasheet


Import TariffMay apply to this part

6,000 parts: Ships tomorrow

    Total$2,083.20Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2519+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Taiwan
      • In Stock: 6,000 parts
      • Price: $0.6944

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.