50-75% Off
ECS Inc InternationalECS-240-8-47-JTN-TRCrystals
Crystal 24MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 24 | |
| ±20 | |
| ±20 | |
| ±5 (1st) | |
| 8 | |
| 100 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Supplier Package | Mini-CSMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

