ECS Inc InternationalECS-240-6-37QZ-RES-TRCrystals
Crystal 24MHz ±15ppm (Tol) ±50ppm (Stability) 6pF 100Ohm 4-Pin Ultra Mini-CSMD T/R
| EAR99 | |
| Active | |
| Crystal | |
| 24 | |
| ±15 | |
| ±50 | |
| ±3 (1st) | |
| 6 | |
| 100 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Supplier Package | Ultra Mini-CSMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
