| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 24 | |
| ±30 | |
| ±100 | |
| ±5 | |
| 20 | |
| 30 | |
| Fundamental | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.2(Max) mm |
| Package Width | 4.7 mm |
| Package Length | 11.4 mm |
| PCB changed | 3 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/US SMD |
| 3 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

