ECS Inc InternationalECS-240-12-20A-TRCrystals
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 40Ohm 2-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.60.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 24 | |
| ±30 | |
| ±50 | |
| ±5 (1st) | |
| 12 | |
| 40 | |
| Fundamental | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

