ECS Inc InternationalECS-2200B-060TH Crystal Oscillators
Oscillator XO 6MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 6 | |
| ±50 | |
| 50 | |
| 55 | |
| HCMOS|TTL | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.4(Max) mm |
| Package Width | 13.2(Max) mm |
| Package Length | 13.2(Max) mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

