ECS Inc InternationalECS-2033-500-BNSMD Crystal Oscillators
Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 50 | |
| ±50 | |
| ±5 | |
| 15 | |
| 55 | |
| HCMOS | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | Mini-CSMD |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

