ECS Inc InternationalECS-200-20-5PDN-TRCrystals
Crystal 20MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/US SMD T/R
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8541.60.00.50 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 20 | |
| ±30 | |
| ±100 | |
| ±5 | |
| 20 | |
| 30 | |
| Fundamental | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.3(Max) |
| Package Width | 4.8(Max) |
| Package Length | 11.4 |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/US SMD |
| 2 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

