ECS Inc InternationalECS-196.6-S-1XCrystals
Crystal 19.6608MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 20Ohm 2-Pin HC-49/UX Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 19.6608 | |
| ±30 | |
| ±50 | |
| ±5 (1st) | |
| Series | |
| 20 | |
| Fundamental | |
| -10 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 13.46(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 11.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/UX |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

