ECS Inc InternationalECS-160-20-4DNCrystals
Crystal 16MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US SMD
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 16 | |
| ±30 | |
| ±100 | |
| ±5 | |
| 20 | |
| 40 | |
| Fundamental | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 3.5(Max) |
| Package Width | 4.65(Max) |
| Package Length | 11.35(Max) |
| PCB changed | 2 |
| Supplier Package | HC-49/US |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

