ECS Inc InternationalECS-143-S-1XCrystals
Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 25Ohm 2-Pin HC-49/UX Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 14.31818 | |
| ±30 | |
| ±50 | |
| ±5 (1st) | |
| Series | |
| 25 | |
| Fundamental | |
| -10 | |
| 70 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 13.46(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 11.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/UX |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

