ECS Inc InternationalECS-143-20-4XDNCrystals
Crystal 14.31818MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 14.31818 | |
| ±30 | |
| ±100 | |
| ±5 (1st) | |
| 20 | |
| 40 | |
| Fundamental | |
| -40 | |
| 85 | |
| Industrial | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.5(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 11.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/USX |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

