ECS Inc InternationalECS-120-8-36-CKM-TR3Crystals
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 150Ohm 4-Pin Mini-SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 12 | |
| ±10 | |
| ±10 | |
| ±5 (1st) | |
| 8 | |
| 150 | |
| Fundamental | |
| -20 | |
| 70 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | Mini-SMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

