ECS Inc InternationalECS-.327-9-12-C-TRCrystals
Crystal 0.032768MHz ±10ppm (Tol) 9pF FUND 90000Ohm 2-Pin Ultra Mini-CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 0.032768 | |
| ±10 | |
| ±3 (1st) | |
| 9 | |
| 90000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | Ultra Mini-CSMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

