ECS Inc InternationalECS-.327-6-17X-TR | ECS Inc. InternationalCrystals
Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R
Low cost, compact 4-pad 32.768 kHz tuning fork crystal recommended for STM32 MCU
Compact 32.768 kHz Tuning Fork | ECS-.327-6-17X-TR
The ECS-.327-6-17X-TR is a compact, 32.768 kHz surface mount tuning fork part of the ECX-306X family that comes in an industry standard 8.0 mm x 3.8 mm x 2.5 mm 4-pad package. This electronic component offers a 6pF load capacitance and ±20 ppm frequency tolerance over the standard industrial temperature range of -40ºC ~ +85ºC. It is available in a 3,000-piece reel. This tuning fork can be used for a diverse range of applications including wireless devices, industrial and IoT. This part has been recommended by ST Microelectronics for an STM32 processor.
Key Features
- 8.0 mm x 3.8 mm x 2.5 mm 4-pad footprint
- 32.768 kHz tuning fork
- 6pF load capacitance
- ±20 ppm frequency tolerance
- -40ºC ~ +85ºC standard operating temperature range
- 50kΩ ESR
- 3,000-piece reel
- RoHS 3 and REACH compliant
Click here to view other ECS Inc. International crystals.
Click here to view other ECS Inc. International oscillators.
Click here to read about crystal and oscillator printed circuit board design considerations.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 6 | |
| 50000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Length | 8(Max) mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

