ECS Inc InternationalECS-.327-12.5-34B-TR | ECS Inc. InternationalCrystals
Industry standard, 2-pad 32.768 kHz surface mount tuning fork. Tolerance ±20ppm, Load Capacitance 12.5pF
32.768 kHz tuning fork crystal | ECS-.327-12.5-34B-TR
The ECS-.327-12.5-34B-TR is a highly effective, industry standard 32.768 kHz surface mount tuning fork crystal that comes in a 3.2 x 1.5 x 0.9 mm ceramic package that is ideal for high density circuit boards. This tuning fork has a standard ESR 70 kΩ and frequency tolerance of ±20ppm within a temperature range of -40°C ~ +85°C. There are customizable configurations available with extended temperature ranges up to 105°C.
This cost-effective tuning fork is ideal for mobile and industrial applications as well as real time clocks and microprocessors. The ECX-31B was recommended by STMircoelectronics for the STM32 processor listed in their AN2867 application note.
Click here to see more of ECS Inc. International’s crystal offering.
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.10 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 12.5 | |
| 70000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Ultra Mini-CSMD |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

