Panasonic IndustryECQ-E2334JFBCapacitor Film
Cap Film 0.33uF 250V PET 5%( 12 X 6.5 X 17mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 5% | |
| 250VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 10 | |
| 12 X 6.5 X 17 | |
| -40 | |
| 105 | |
| Bag | |
| 12(Max) | |
| 6.5(Max) | |
| 17(Max) | |
| 0.6 | |
| 4.5 | |
| 17(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

