25-50% Off
Panasonic IndustryECQ-UAAV124SACapacitor Film
Cap Film Suppression X2 0.12uF 310VAC PP 20% (18.5 X 8 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.12uF | |
| 20% | |
| 310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18.5 X 8 X 12.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18.5 | |
| 8 | |
| 12.5 | |
| 0.6 | |
| 4 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 12.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

