50-75% Off
Panasonic IndustryECQ-UAAF685TACapacitor Film
Cap Film Suppression X2 6.8uF 275VAC PP 10% (41 X 23 X 37.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Automotive AEC-Q200 Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 6.8uF | |
| 10% | |
| 275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| X2 | |
| 41 X 23 X 37.5 | |
| Straight | |
| -40 | |
| 110 | |
| Tray | |
| 41 | |
| 23 | |
| 37.5 | |
| 1 | |
| 4 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 37.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

