Panasonic IndustryECQ-E6823KFCapacitor Film

Cap Film 0.082uF 630V PET 10% (18.5 X 6.5 X 12mm) Radial 15mm 105°C Bulk

The materials used to construct this ECQ-E6823KF plastic film capacitor from Panasonic gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 12(Max) mm tall and 6.5(Max) mm deep. The ECQ-E6823KF polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.082uF.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.1928
    1. 1000+$0.1928
    2. 2000+$0.1909
    3. 2500+$0.1890
    4. 3000+$0.1871
    5. 4000+$0.1852
    6. 5000+$0.1834
    7. 6000+$0.1815
    8. 10000+$0.1797
    9. 20000+$0.1779

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.