Panasonic IndustryECQ-E6823JFCapacitor Film
Cap Film 0.082uF 630V PET 5% (18.5 X 6.5 X 12mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.082uF | |
| 5% | |
| 630VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 6.5 X 12 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18.5(Max) | |
| 6.5(Max) | |
| 12(Max) | |
| 0.6 | |
| 20 | |
| 13(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

