Panasonic IndustryECQ-E6473KFCapacitor Film

Cap Film 0.047uF 630V PET 10%( 12 X 6.5 X 13.5mm) Radial 10mm 105°C Bag

This ECQ-E6473KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 105 °C. This product is 12(Max) mm long, 13.5(Max) mm tall and 6.5(Max) mm deep. The ECQ-E6473KF part has a radial termination style. Its capacitance value is 0.047uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

Import TariffMay apply to this part

17 parts: Ships tomorrow

    Total$0.19Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 17 parts
      • Price: $0.1894

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.