Panasonic IndustryECQ-E6333KFCapacitor Film
Cap Film 0.033uF 630V PET 10%( 12 X 6 X 11.9mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 630VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 10 | |
| 12 X 6 X 11.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 12(Max) | |
| 6(Max) | |
| 11.9(Max) | |
| 1.3 | |
| 0.6 | |
| 20 | |
| 12.9(Max) |
This ECQ-E6333KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 105 °C. The ECQ-E6333KF part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.033uF. This product is 12(Max) mm long, 11.9(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

