Panasonic IndustryECQ-E6152JFCapacitor Film
Cap Film 0.0015uF 630V PET 5% (10 X 4.5 X 10mm) Radial 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| ECQ-E6152JF | |
| Automotive | No |
| PPAP | No |
| 0.0015uF | |
| 5% | |
| 630VDC | |
| PET | |
| Self Healing|Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4.5 X 10 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 10(Max) | |
| 4.5(Max) | |
| 10(Max) | |
| 0.6 | |
| 20 | |
| 11(Max) |
ECQ-E6152JF plastic film capacitor from Panasonic is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 10(Max) mm long, 10(Max) mm tall and 4.5(Max) mm deep. It has a tolerance of 5%. The ECQ-E6152JF polypropylene film capacitor has a radial termination style. Its capacitance value is 0.0015uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

