Panasonic IndustryECQ-E6105JFCapacitor Film
Cap Film 1uF 630V PET 5% (31 X 12.5 X 21.9mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 630VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 12.5 X 21.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 31(Max) | |
| 12.5(Max) | |
| 21.9(Max) | |
| 0.8 | |
| 20 | |
| 23.4(Max) |
The various voltage ratings and capacitance values of this ECQ-E6105JF plastic film capacitor from Panasonic makes it great for various electronic applications. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31(Max) mm long, 21.9(Max) mm tall and 12.5(Max) mm deep. The ECQ-E6105JF polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 1uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

