Panasonic IndustryECQ-E6104KF3Capacitor Film

Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 19mm) Radial 5mm 105°C Ammo

This ECQ-E6104KF3 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 105 °C. The ECQ-E6104KF3 part has a radial termination style. It has a tolerance of 10%. This product is 18.5(Max) mm long, 19(Max) mm tall and 6.3(Max) mm deep. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

Import TariffMay apply to this part

500 parts: Ships tomorrow

    Total$83.60Price for 500

    • (500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2401+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 500 parts
      • Price: $0.1672

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.