Panasonic IndustryECQ-E4823KFCapacitor Film
Cap Film 0.082uF 400V PET 10% (12 X 5.8 X 11mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.082uF | |
| 10% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 10 | |
| 12 X 5.8 X 11 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 12(Max) | |
| 5.8(Max) | |
| 11(Max) | |
| 0.6 | |
| 20 | |
| 12(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is ECQ-E4823KF plastic film capacitor provided from Panasonic. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.082uF. The ECQ-E4823KF polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. This product is 12(Max) mm long, 11(Max) mm tall and 5.8(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

