Reduced Price
Panasonic IndustryECQ-E4473KF9Capacitor Film
Cap Film 0.047uF 400V PET 10% (12 X 5 X 13.3mm) Radial 5mm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 400VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 5 | |
| 12 X 5 X 13.3 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12(Max) | |
| 5(Max) | |
| 13.3(Max) | |
| 0.6 | |
| 13.3(Max) |
This ECQ-E4473KF9 plastic film capacitor from Panasonic is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.047uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ECQ-E4473KF9 polypropylene film capacitor has a radial termination style. This product is 12(Max) mm long, 13.3(Max) mm tall and 5(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

