Panasonic IndustryECQ-E4223KFCapacitor Film
Cap Film 0.022uF 400V PET 10% (10.3 X 4.8 X 7.9mm) Radial 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 4.8 X 7.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 10.3(Max) | |
| 4.8(Max) | |
| 7.9(Max) | |
| 0.6 | |
| 20 | |
| 8.9(Max) |
The insulating plastic film dielectric in this ECQ-E4223KF plastic film capacitor from Panasonic makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E4223KF polypropylene film capacitor has a radial termination style. Its capacitance value is 0.022uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 10.3(Max) mm long, 7.9(Max) mm tall and 4.8(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

