Panasonic IndustryECQ-E4223JFBCapacitor Film
Cap Film 0.022uF 400V PET 5%( 10.3 X 4.8 X 12.9mm) Radial 7.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 5% | |
| 400VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 4.8 X 12.9 | |
| -40 | |
| 105 | |
| Bag | |
| 10.3(Max) | |
| 4.8(Max) | |
| 12.9(Max) | |
| 0.6 | |
| 4.5 | |
| 12.9(Max) |
This ECQ-E4223JFB plastic film capacitor from Panasonic is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This product is 10.3(Max) mm long, 12.9(Max) mm tall and 4.8(Max) mm deep. The ECQ-E4223JFB polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.022uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

