Reduced Price
Panasonic IndustryECQ-E4154JFCapacitor Film
Cap Film 0.15uF 400V PET 5% (18.5 X 5 X 12.4mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 5% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 5 X 12.4 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18.5(Max) | |
| 5(Max) | |
| 12.4(Max) | |
| 0.6 | |
| 20 | |
| 13.4(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This ECQ-E4154JF plastic film capacitor from Panasonic will work great. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. The ECQ-E4154JF polypropylene film capacitor has a radial termination style. Its capacitance value is 0.15uF. This product is 18.5(Max) mm long, 12.4(Max) mm tall and 5(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

